125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2392181-1

DigiKey Part Number
17-2392181-1-ND
Manufacturer
Manufacturer Product Number
2392181-1
Description
Z-PACK 2MM HM TYPE A/B 125P EON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2392181-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
AB 25
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1183,52000 Kč183,52 Kč
10155,95200 Kč1 559,52 Kč
45140,22933 Kč6 310,32 Kč
90133,53333 Kč12 018,00 Kč
135129,76919 Kč17 518,84 Kč
270123,57711 Kč33 365,82 Kč
540117,68330 Kč63 548,98 Kč
1 035112,40889 Kč116 343,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,52000 Kč
Unit Price with VAT:222,05920 Kč