
2392167-1 | |
|---|---|
DigiKey Part Number | 17-2392167-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392167-1 |
Description | 2MM HM, HEADER, TYPE C, EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2392167-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 77 (55 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 10 | 164,64500 Kč | 1 646,45 Kč |
| 25 | 154,32680 Kč | 3 858,17 Kč |
| 90 | 140,98756 Kč | 12 688,88 Kč |
| 180 | 134,26006 Kč | 24 166,81 Kč |
| 270 | 130,47456 Kč | 35 228,13 Kč |
| 540 | 124,25217 Kč | 67 096,17 Kč |
| 1 080 | 118,32859 Kč | 127 794,88 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |

