
2391904-1 | |
|---|---|
DigiKey Part Number | 17-2391904-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391904-1 |
Description | 2MM HDR, 55 POS EXTN MOD EON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2391904-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 58,18500 Kč | 581,85 Kč |
| 25 | 54,54440 Kč | 1 363,61 Kč |
| 90 | 49,82356 Kč | 4 484,12 Kč |
| 180 | 47,44383 Kč | 8 539,89 Kč |
| 270 | 46,10615 Kč | 12 448,66 Kč |
| 540 | 43,90526 Kč | 23 708,84 Kč |
| 1 080 | 41,81071 Kč | 45 155,57 Kč |
| 2 520 | 39,38642 Kč | 99 253,78 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |

