154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2391879-1

DigiKey Part Number
17-2391879-1-ND
Manufacturer
Manufacturer Product Number
2391879-1
Description
Z-PACK/B M-HDR 154P EON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2391879-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 22
Number of Positions
154 (110 + 44 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
CompactPCI P2/P5
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10209,93800 Kč2 099,38 Kč
45188,78133 Kč8 495,16 Kč
90179,77089 Kč16 179,38 Kč
135174,70178 Kč23 584,74 Kč
270166,36793 Kč44 919,34 Kč
540158,43574 Kč85 555,30 Kč
1 035151,33634 Kč156 633,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč