
2391878-1 | |
|---|---|
DigiKey Part Number | 17-2391878-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391878-1 |
Description | Z-PACK HM/B MALE HDR 110 POS. EO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2391878-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 25 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | CompactPCI P2/P5 | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 143,24800 Kč | 1 432,48 Kč |
| 45 | 128,81111 Kč | 5 796,50 Kč |
| 90 | 122,65867 Kč | 11 039,28 Kč |
| 135 | 119,20022 Kč | 16 092,03 Kč |
| 270 | 113,51363 Kč | 30 648,68 Kč |
| 540 | 108,09848 Kč | 58 373,18 Kč |
| 1 035 | 103,25376 Kč | 106 867,64 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |

