
2391877-1 | |
|---|---|
DigiKey Part Number | 17-2391877-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391877-1 |
Description | Z-PACK M.CONN.175P.EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2391877-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 25 | |
Number of Positions | 175 (125 + 50 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 10 | 153,74700 Kč | 1 537,47 Kč |
| 45 | 138,25089 Kč | 6 221,29 Kč |
| 90 | 131,64811 Kč | 11 848,33 Kč |
| 135 | 127,93689 Kč | 17 271,48 Kč |
| 270 | 121,83274 Kč | 32 894,84 Kč |
| 540 | 116,02133 Kč | 62 651,52 Kč |
| 1 035 | 110,82197 Kč | 114 700,74 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |

