125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2391876-1

DigiKey Part Number
17-2391876-1-ND
Manufacturer
Manufacturer Product Number
2391876-1
Description
2MM H.M. TYPE "B" PIN ASSY.EON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2391876-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
B 25
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10136,52900 Kč1 365,29 Kč
45122,77289 Kč5 524,78 Kč
90116,90989 Kč10 521,89 Kč
135113,61319 Kč15 337,78 Kč
270108,19259 Kč29 212,00 Kč
540103,03213 Kč55 637,35 Kč
1 03598,41408 Kč101 858,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč