
2391875-1 | |
|---|---|
DigiKey Part Number | 17-2391875-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391875-1 |
Description | Z-PACK M.ASSY.154P.EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2391875-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 135,22700 Kč | 1 352,27 Kč |
| 45 | 121,60178 Kč | 5 472,08 Kč |
| 90 | 115,79700 Kč | 10 421,73 Kč |
| 135 | 112,53215 Kč | 15 191,84 Kč |
| 270 | 107,16211 Kč | 28 933,77 Kč |
| 540 | 102,05067 Kč | 55 107,36 Kč |
| 1 035 | 97,47698 Kč | 100 888,67 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |

