
2391870-1 | |
|---|---|
DigiKey Part Number | 17-2391870-1-ND |
Manufacturer | |
Manufacturer Product Number | 2391870-1 |
Description | 2MM H.M. TYPE "A" PIN ASSY.EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2391870-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 10 | 112,96900 Kč | 1 129,69 Kč |
| 45 | 101,57889 Kč | 4 571,05 Kč |
| 90 | 96,73078 Kč | 8 705,77 Kč |
| 135 | 94,00259 Kč | 12 690,35 Kč |
| 270 | 89,51681 Kč | 24 169,54 Kč |
| 540 | 85,24606 Kč | 46 032,87 Kč |
| 1 035 | 81,42456 Kč | 84 274,42 Kč |
| 2 520 | 76,47563 Kč | 192 718,59 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |

