
2391831-5 | |
|---|---|
DigiKey Part Number | 17-2391831-5-ND |
Manufacturer | |
Manufacturer Product Number | 2391831-5 |
Description | EP 2.5 ,HEADER ASSEMBLY, 5P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.346" (8.80mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 4.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 600 | 1,83186 Kč | 72 541,66 Kč |
| Unit Price without VAT: | 1,83186 Kč |
|---|---|
| Unit Price with VAT: | 2,21655 Kč |

