New Product
2391531-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2391531-9
2391531-9
2391531-9

2391531-9

DigiKey Part Number
17-2391531-9-ND
Manufacturer
Manufacturer Product Number
2391531-9
Description
POWER DOUBLE LOCK GASKET SEAL, M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Gasket For Power Double Lock Series
Datasheet
 Datasheet
EDA/CAD Models
2391531-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Gasket
Number of Positions
9
For Use With/Related Products
Power Double Lock Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17,91000 Kč7,91 Kč
106,72000 Kč67,20 Kč
256,30000 Kč157,50 Kč
505,99620 Kč299,81 Kč
1005,71120 Kč571,12 Kč
2505,35212 Kč1 338,03 Kč
8004,92999 Kč3 943,99 Kč
1 6004,69461 Kč7 511,38 Kč
3 2004,47043 Kč14 305,38 Kč
Manufacturers Standard Package
Unit Price without VAT:7,91000 Kč
Unit Price with VAT:9,57110 Kč