



2391531-6 | |
|---|---|
DigiKey Part Number | 17-2391531-6-ND |
Manufacturer | |
Manufacturer Product Number | 2391531-6 |
Description | POWER DOUBLE LOCK GASKET SEAL, M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket For Power Double Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2391531-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
Number of Positions | 6 | |
For Use With/Related Products | Power Double Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 6,15900 Kč | 61,59 Kč |
| 25 | 5,76760 Kč | 144,19 Kč |
| 50 | 5,48860 Kč | 274,43 Kč |
| 100 | 5,22650 Kč | 522,65 Kč |
| 250 | 4,89940 Kč | 1 224,85 Kč |
| 500 | 4,66512 Kč | 2 332,56 Kč |
| 1 000 | 4,44208 Kč | 4 442,08 Kč |
| 3 000 | 4,11043 Kč | 12 331,29 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

