4 Rectangular Connectors - Housings Plug Natural 0.140" (3.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Natural 0.140" (3.56mm)
2389268-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2389268-1

DigiKey Part Number
17-2389268-1-ND
Manufacturer
Manufacturer Product Number
2389268-1
Description
GI3.0MULTILOAD PLUG ASSY,4P,KEY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.140" (3.56mm)
Datasheet
 Datasheet
EDA/CAD Models
2389268-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.140" (3.56mm)
Number of Rows
2
Row Spacing
0.185" (4.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 523
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,43400 Kč154,34 Kč
2514,46360 Kč361,59 Kč
5013,77040 Kč688,52 Kč
10013,10910 Kč1 310,91 Kč
25012,28804 Kč3 072,01 Kč
50011,70092 Kč5 850,46 Kč
1 20010,99963 Kč13 199,56 Kč
3 60010,17925 Kč36 645,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč