
2389261-5 | |
|---|---|
DigiKey Part Number | 17-2389261-5-ND |
Manufacturer | |
Manufacturer Product Number | 2389261-5 |
Description | GI3.0MULTILOAD PLUG ASSY,2P,KEY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Yellow 0.140" (3.56mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2389261-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.140" (3.56mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Yellow | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,00000 Kč | 40,00 Kč |
| 10 | 34,05900 Kč | 340,59 Kč |
| 25 | 31,92880 Kč | 798,22 Kč |
| 50 | 30,40460 Kč | 1 520,23 Kč |
| 100 | 28,95010 Kč | 2 895,01 Kč |
| 250 | 27,13596 Kč | 6 783,99 Kč |
| 500 | 25,84056 Kč | 12 920,28 Kč |
| 2 000 | 23,43339 Kč | 46 866,78 Kč |
| 4 000 | 22,31584 Kč | 89 263,36 Kč |
| Unit Price without VAT: | 40,00000 Kč |
|---|---|
| Unit Price with VAT: | 48,40000 Kč |


