
2388373-4 | |
|---|---|
DigiKey Part Number | 17-2388373-4-ND |
Manufacturer | |
Manufacturer Product Number | 2388373-4 |
Description | SIGNAL TAB TERM, PCB, BATT PLATF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.232" (5.90mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.232" (5.90mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.492" (12.50mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,88200 Kč | 88,82 Kč |
| 25 | 8,32360 Kč | 208,09 Kč |
| 50 | 7,92460 Kč | 396,23 Kč |
| 100 | 7,54670 Kč | 754,67 Kč |
| 250 | 7,07296 Kč | 1 768,24 Kč |
| 500 | 6,73448 Kč | 3 367,24 Kč |
| 1 000 | 6,41279 Kč | 6 412,79 Kč |
| 2 500 | 6,01106 Kč | 15 027,65 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



