


2387133-1 | |
|---|---|
DigiKey Part Number | 17-2387133-1-ND |
Manufacturer | |
Manufacturer Product Number | 2387133-1 |
Description | CIRC CBL 9POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2387133-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 9 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,58000 Kč | 466,58 Kč |
| 20 | 377,56500 Kč | 7 551,30 Kč |
| 40 | 359,53825 Kč | 14 381,53 Kč |
| 60 | 349,40317 Kč | 20 964,19 Kč |
| 100 | 337,04310 Kč | 33 704,31 Kč |
| 260 | 315,08954 Kč | 81 923,28 Kč |
| 500 | 300,90092 Kč | 150 450,46 Kč |
| Unit Price without VAT: | 466,58000 Kč |
|---|---|
| Unit Price with VAT: | 564,56180 Kč |

