


2387131-2 | |
|---|---|
DigiKey Part Number | 17-2387131-2-ND |
Manufacturer | |
Manufacturer Product Number | 2387131-2 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2387131-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,86000 Kč | 476,86 Kč |
| 10 | 405,30300 Kč | 4 053,03 Kč |
| 30 | 375,06633 Kč | 11 251,99 Kč |
| 50 | 361,79140 Kč | 18 089,57 Kč |
| 100 | 344,53310 Kč | 34 453,31 Kč |
| 250 | 322,98368 Kč | 80 745,92 Kč |
| 500 | 307,58878 Kč | 153 794,39 Kč |
| Unit Price without VAT: | 476,86000 Kč |
|---|---|
| Unit Price with VAT: | 577,00060 Kč |

