


2387127-1 | |
|---|---|
DigiKey Part Number | 17-2387127-1-ND |
Manufacturer | |
Manufacturer Product Number | 2387127-1 |
Description | CIR CBL 24POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2387127-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 24 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,32000 Kč | 1 071,32 Kč |
| 10 | 910,51500 Kč | 9 105,15 Kč |
| 30 | 842,63567 Kč | 25 279,07 Kč |
| 50 | 812,83260 Kč | 40 641,63 Kč |
| 100 | 774,07870 Kč | 77 407,87 Kč |
| 250 | 725,68416 Kč | 181 421,04 Kč |
| Unit Price without VAT: | 1 071,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,29720 Kč |

