

2387124-1 | |
|---|---|
DigiKey Part Number | 17-2387124-1-ND |
Manufacturer | |
Manufacturer Product Number | 2387124-1 |
Description | CIR CBL 16POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2387124-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 16 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,35000 Kč | 656,35 Kč |
| 20 | 531,14400 Kč | 10 622,88 Kč |
| 40 | 505,80450 Kč | 20 232,18 Kč |
| 60 | 491,54633 Kč | 29 492,78 Kč |
| 100 | 474,15950 Kč | 47 415,95 Kč |
| 260 | 453,40823 Kč | 117 886,14 Kč |
| Unit Price without VAT: | 656,35000 Kč |
|---|---|
| Unit Price with VAT: | 794,18350 Kč |





