

2387123-1 | |
---|---|
DigiKey Part Number | 17-2387123-1-ND |
Manufacturer | |
Manufacturer Product Number | 2387123-1 |
Description | CIRC CBL 9POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2387123-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 9 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 459,72000 Kč | 459,72 Kč |
20 | 372,03400 Kč | 7 440,68 Kč |
40 | 354,27675 Kč | 14 171,07 Kč |
60 | 344,28867 Kč | 20 657,32 Kč |
100 | 332,10730 Kč | 33 210,73 Kč |
260 | 310,47677 Kč | 80 723,96 Kč |
500 | 307,16168 Kč | 153 580,84 Kč |
Unit Price without VAT: | 459,72000 Kč |
---|---|
Unit Price with VAT: | 556,26120 Kč |