


2387118-1 | |
|---|---|
DigiKey Part Number | 17-2387118-1-ND |
Manufacturer | |
Manufacturer Product Number | 2387118-1 |
Description | CIRC CBL 9POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2387118-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 9 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,79000 Kč | 483,79 Kč |
| 20 | 391,53900 Kč | 7 830,78 Kč |
| 40 | 372,84575 Kč | 14 913,83 Kč |
| 60 | 362,33800 Kč | 21 740,28 Kč |
| 100 | 349,51800 Kč | 34 951,80 Kč |
| 260 | 326,75312 Kč | 84 955,81 Kč |
| 500 | 312,03952 Kč | 156 019,76 Kč |
| Unit Price without VAT: | 483,79000 Kč |
|---|---|
| Unit Price with VAT: | 585,38590 Kč |

