


2387116-2 | |
|---|---|
DigiKey Part Number | 17-2387116-2-ND |
Manufacturer | |
Manufacturer Product Number | 2387116-2 |
Description | CIRC CBL 9POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2387116-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 9 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,01000 Kč | 623,01 Kč |
| 10 | 529,52800 Kč | 5 295,28 Kč |
| 30 | 490,03033 Kč | 14 700,91 Kč |
| 50 | 472,69020 Kč | 23 634,51 Kč |
| 100 | 450,14880 Kč | 45 014,88 Kč |
| 250 | 421,99680 Kč | 105 499,20 Kč |
| 500 | 401,88534 Kč | 200 942,67 Kč |
| Unit Price without VAT: | 623,01000 Kč |
|---|---|
| Unit Price with VAT: | 753,84210 Kč |



