Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.64' (500.00mm)
CPC Off-the-Shelf (OTS) Cable Assemblies | Datasheet Preview

2387114-1

DigiKey Part Number
17-2387114-1-ND
Manufacturer
Manufacturer Product Number
2387114-1
Description
CIRC CBL 7POS RCPT TO WIRE 1.64'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2387114-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
7
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1457,97000 Kč457,97 Kč
20370,56200 Kč7 411,24 Kč
40352,87675 Kč14 115,07 Kč
60342,92883 Kč20 575,73 Kč
100330,79620 Kč33 079,62 Kč
260309,24965 Kč80 404,91 Kč
500295,32302 Kč147 661,51 Kč
Manufacturers Standard Package
Unit Price without VAT:457,97000 Kč
Unit Price with VAT:554,14370 Kč