


2386908-2 | |
|---|---|
DigiKey Part Number | 17-2386908-2-ND |
Manufacturer | |
Manufacturer Product Number | 2386908-2 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2386908-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,05000 Kč | 346,05 Kč |
| 10 | 293,99300 Kč | 2 939,93 Kč |
| 30 | 272,06400 Kč | 8 161,92 Kč |
| 50 | 262,43300 Kč | 13 121,65 Kč |
| 100 | 249,91190 Kč | 24 991,19 Kč |
| 250 | 234,27720 Kč | 58 569,30 Kč |
| 500 | 223,10794 Kč | 111 553,97 Kč |
| Unit Price without VAT: | 346,05000 Kč |
|---|---|
| Unit Price with VAT: | 418,72050 Kč |

