8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
2383945-8
2383945-8

2383945-8

DigiKey Part Number
17-2383945-8TR-ND - Tape & Reel (TR)
17-2383945-8CT-ND - Cut Tape (CT)
17-2383945-8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2383945-8
Description
TERMI-BLOK SMD MOUNT 180_8P_3.81
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2383945-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Board Guide
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1226,29000 Kč226,29 Kč
10160,56900 Kč1 605,69 Kč
25141,96960 Kč3 549,24 Kč
50130,70780 Kč6 535,39 Kč
100121,57640 Kč12 157,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30094,13490 Kč28 240,47 Kč
60092,70455 Kč55 622,73 Kč
Manufacturers Standard Package
Unit Price without VAT:226,29000 Kč
Unit Price with VAT:273,81090 Kč