2 Connector Plug, Male Pins Through Hole, Right Angle Black Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2379341-1

DigiKey Part Number
17-2379341-1TR-ND - Tape & Reel (TR)
17-2379341-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2379341-1
Description
ICCON SLIM 4 POLE PIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Connector Plug, Male Pins Through Hole, Right Angle Black Power
Datasheet
 Datasheet
EDA/CAD Models
2379341-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
Power
Number of Positions
2
Number of Positions Loaded
All
Pitch
0.260" (6.60mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
2 Power
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
35A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1817,45000 Kč817,45 Kč
10694,84500 Kč6 948,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
130591,47169 Kč76 891,32 Kč
260563,28185 Kč146 453,28 Kč
Manufacturers Standard Package
Unit Price without VAT:817,45000 Kč
Unit Price with VAT:989,11450 Kč