Terminal Butt Splice, Closed End, Individual Openings Connector Push In 0.75 ~ 1.5mm² Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2378100-3

DigiKey Part Number
17-2378100-3-ND
Manufacturer
Manufacturer Product Number
2378100-3
Description
COMPACT SEAL SPLICE 16/18 AWG,SE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 0.75 ~ 1.5mm² Blue
Datasheet
 Datasheet
EDA/CAD Models
2378100-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Push In
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
0.75 ~ 1.5mm²
Packaging
Bag
Insulation
Fully Insulated
Part Status
Active
Color
Blue
Terminal Type
Butt Splice, Closed End, Individual Openings
Base Product Number
Number of Wire Entries
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 612
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126,49000 Kč26,49 Kč
1022,50300 Kč225,03 Kč
2521,09760 Kč527,44 Kč
5020,08800 Kč1 004,40 Kč
10019,12660 Kč1 912,66 Kč
30017,69867 Kč5 309,60 Kč
50017,07148 Kč8 535,74 Kč
1 00016,25645 Kč16 256,45 Kč
2 50015,23886 Kč38 097,15 Kč
Manufacturers Standard Package
Unit Price without VAT:26,49000 Kč
Unit Price with VAT:32,05290 Kč