


2377195-1 | |
|---|---|
DigiKey Part Number | 17-2377195-1-ND |
Manufacturer | |
Manufacturer Product Number | 2377195-1 |
Description | CVTY PLUG,MATE-AX,CVTY DIA,MAT-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 50 | 7,16880 Kč | 358,44 Kč |
| 100 | 6,82440 Kč | 682,44 Kč |
| 250 | 6,39684 Kč | 1 599,21 Kč |
| 500 | 6,09110 Kč | 3 045,55 Kč |
| 1 000 | 5,80007 Kč | 5 800,07 Kč |
| 2 500 | 5,43664 Kč | 13 591,60 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


