
2376591-2 | |
|---|---|
DigiKey Part Number | 17-2376591-2TR-ND - Tape & Reel (TR) 17-2376591-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2376591-2 |
Description | 250 FASTON PCB TAB TPBR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2376591-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,55400 Kč | 38,85 Kč |
| 50 | 1,47400 Kč | 73,70 Kč |
| 100 | 1,40480 Kč | 140,48 Kč |
| 250 | 1,31700 Kč | 329,25 Kč |
| 500 | 1,25400 Kč | 627,00 Kč |
| 1 000 | 1,19395 Kč | 1 193,95 Kč |
| 2 500 | 1,11911 Kč | 2 797,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,01563 Kč | 15 234,45 Kč |
| 30 000 | 0,96713 Kč | 29 013,90 Kč |
| 45 000 | 0,93986 Kč | 42 293,70 Kč |
| 75 000 | 0,90659 Kč | 67 994,25 Kč |
| 105 000 | 0,88534 Kč | 92 960,70 Kč |
| 150 000 | 0,86335 Kč | 129 502,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











