
2376582-2 | |
|---|---|
DigiKey Part Number | 17-2376582-2TR-ND - Tape & Reel (TR) 17-2376582-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2376582-2 |
Description | 250 FASTON PCB TAB TPBR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2376582-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Nickel | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 50 | 1,49920 Kč | 74,96 Kč |
| 100 | 1,42580 Kč | 142,58 Kč |
| 250 | 1,33716 Kč | 334,29 Kč |
| 500 | 1,27290 Kč | 636,45 Kč |
| 1 000 | 1,21179 Kč | 1 211,79 Kč |
| 2 500 | 1,13582 Kč | 2 839,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,03086 Kč | 15 462,90 Kč |
| 30 000 | 0,98164 Kč | 29 449,20 Kč |
| 45 000 | 0,95396 Kč | 42 928,20 Kč |
| 75 000 | 0,92020 Kč | 69 015,00 Kč |
| 105 000 | 0,89862 Kč | 94 355,10 Kč |
| 150 000 | 0,87630 Kč | 131 445,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


