



2375767-3 | |
|---|---|
DigiKey Part Number | 17-2375767-3TR-ND - Tape & Reel (TR) 17-2375767-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2375767-3 |
Description | FASTON 250 STD REC LHFLG FCR AW1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp, Flag Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2375767-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp, Flag | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 25 | 3,92240 Kč | 98,06 Kč |
| 50 | 3,73340 Kč | 186,67 Kč |
| 100 | 3,55710 Kč | 355,71 Kč |
| 250 | 3,33364 Kč | 833,41 Kč |
| 500 | 3,17406 Kč | 1 587,03 Kč |
| 1 000 | 3,02224 Kč | 3 022,24 Kč |
| 2 500 | 2,83280 Kč | 7 082,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 2,71321 Kč | 18 992,47 Kč |
| 14 000 | 2,58370 Kč | 36 171,80 Kč |
| 21 000 | 2,51086 Kč | 52 728,06 Kč |
| 35 000 | 2,42202 Kč | 84 770,70 Kč |
| 49 000 | 2,36523 Kč | 115 896,27 Kč |
| 70 000 | 2,30651 Kč | 161 455,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


