
2373921-2 | |
|---|---|
DigiKey Part Number | 17-2373921-2-ND |
Manufacturer | |
Manufacturer Product Number | 2373921-2 |
Description | CVTY PLUG,PIN DIA 1.6,CVTY DIA,1 |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,65360 Kč | 91,34 Kč |
| 50 | 3,47720 Kč | 173,86 Kč |
| 100 | 3,30930 Kč | 330,93 Kč |
| 250 | 3,10184 Kč | 775,46 Kč |
| 500 | 2,95316 Kč | 1 476,58 Kč |
| 1 000 | 2,81184 Kč | 2 811,84 Kč |
| 2 500 | 2,63567 Kč | 6 589,18 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


