
2372900-1 | |
|---|---|
DigiKey Part Number | 17-2372900-1-ND |
Manufacturer | |
Manufacturer Product Number | 2372900-1 |
Description | ICCON DUAL CABLE 2.4MM SOCKET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Female Sockets Panel Mount Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 2372900-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 35A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 204,05900 Kč | 2 040,59 Kč |
| 25 | 191,27480 Kč | 4 781,87 Kč |
| 50 | 182,14080 Kč | 9 107,04 Kč |
| 100 | 173,44560 Kč | 17 344,56 Kč |
| 250 | 162,59256 Kč | 40 648,14 Kč |
| 500 | 154,83926 Kč | 77 419,63 Kč |
| 1 000 | 147,45762 Kč | 147 457,62 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |

