RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive
2372112-2
2372112-2

2372112-2

DigiKey Part Number
17-2372112-2-ND
Manufacturer
Manufacturer Product Number
2372112-2
Description
LTE ANTENNA COTS FPC ASSEMBLY 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE, UMTS, WCDMA PCB Trace MHF Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.5GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
Antenna Type
PCB Trace
Number of Bands
3
VSWR
3
Return Loss
-
Gain
0dBi, 0dBi, 0dBi
Features
Cable - 100mm
Termination
MHF
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.007" (0.19mm)
Applications
LTE, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
3 00029,72736 Kč89 182,08 Kč
Manufacturers Standard Package
Unit Price without VAT:29,72736 Kč
Unit Price with VAT:35,97011 Kč