



2371404-8 | |
|---|---|
DigiKey Part Number | 17-2371404-8-ND |
Manufacturer | |
Manufacturer Product Number | 2371404-8 |
Description | SGI 1.25 PLUG HSG, 8P, KEY A, NA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371404-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 2,45500 Kč | 24,55 Kč |
| 25 | 2,29680 Kč | 57,42 Kč |
| 50 | 2,18460 Kč | 109,23 Kč |
| 100 | 2,08060 Kč | 208,06 Kč |
| 250 | 1,94992 Kč | 487,48 Kč |
| 500 | 1,85632 Kč | 928,16 Kč |
| 1 000 | 1,76768 Kč | 1 767,68 Kč |
| 2 500 | 1,65691 Kč | 4 142,28 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |


