
2371335-4 | |
|---|---|
DigiKey Part Number | 17-2371335-4TR-ND - Tape & Reel (TR) 17-2371335-4CT-ND - Cut Tape (CT) 17-2371335-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2371335-4 |
Description | 5.0 PK SMT, 4P HDR ASSY, YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371335-4 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.776" (19.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Yellow |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 300VAC |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,50600 Kč | 255,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 21,12553 Kč | 4 013,85 Kč |
| 380 | 20,11624 Kč | 7 644,17 Kč |
| 570 | 19,54893 Kč | 11 142,89 Kč |
| 950 | 18,85666 Kč | 17 913,83 Kč |
| 1 330 | 18,41431 Kč | 24 491,03 Kč |
| 1 900 | 17,95681 Kč | 34 117,94 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


