
2371335-3 | |
|---|---|
DigiKey Part Number | 17-2371335-3TR-ND - Tape & Reel (TR) 17-2371335-3CT-ND - Cut Tape (CT) 17-2371335-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2371335-3 |
Description | 5.0 PK SMT, 4P HDR ASSY, BLUE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.776" (19.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 300VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,68100 Kč | 256,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 21,26989 Kč | 4 041,28 Kč |
| 380 | 20,25368 Kč | 7 696,40 Kč |
| 570 | 19,68249 Kč | 11 219,02 Kč |
| 950 | 18,98551 Kč | 18 036,23 Kč |
| 1 330 | 18,54013 Kč | 24 658,37 Kč |
| 1 900 | 18,07950 Kč | 34 351,05 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


