2332139-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2369833-1

DigiKey Part Number
17-2369833-1TR-ND - Tape & Reel (TR)
17-2369833-1CT-ND - Cut Tape (CT)
17-2369833-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2369833-1
Description
RECEPT ASSY, RA, 168 POS, SLIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2369833-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
168
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
350277,38894 Kč97 086,13 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1501,79000 Kč501,79 Kč
10414,87100 Kč4 148,71 Kč
25387,21320 Kč9 680,33 Kč
50367,84940 Kč18 392,47 Kč
100355,30770 Kč35 530,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1508,25000 Kč508,25 Kč
10419,57900 Kč4 195,79 Kč
25389,98760 Kč9 749,69 Kč
50368,47020 Kč18 423,51 Kč
100360,40070 Kč36 040,07 Kč
250357,71192 Kč89 427,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:501,79000 Kč
Unit Price with VAT:607,16590 Kč