
2368258-2 | |
|---|---|
DigiKey Part Number | 17-2368258-2TR-ND - Tape & Reel (TR) 17-2368258-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2368258-2 |
Description | SPE T1 MALE CRIMP CONTACT 500 PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 25 | 47,01040 Kč | 1 175,26 Kč |
| 50 | 44,20920 Kč | 2 210,46 Kč |
| 100 | 41,56970 Kč | 4 156,97 Kč |
| 250 | 38,32640 Kč | 9 581,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,02700 Kč | 21 513,50 Kč |
| 1 000 | 40,97403 Kč | 40 974,03 Kč |
| 1 500 | 39,81921 Kč | 59 728,81 Kč |
| 2 500 | 38,41080 Kč | 96 027,00 Kč |
| 3 500 | 37,51071 Kč | 131 287,49 Kč |
| 5 000 | 36,57952 Kč | 182 897,60 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

