
2368258-1 | |
|---|---|
DigiKey Part Number | 17-2368258-1TR-ND - Tape & Reel (TR) 17-2368258-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2368258-1 |
Description | SPE T1 MALE CRIMP CONTACT 500 PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 49,84900 Kč | 498,49 Kč |
| 25 | 45,95200 Kč | 1 148,80 Kč |
| 50 | 43,20960 Kč | 2 160,48 Kč |
| 100 | 40,63110 Kč | 4 063,11 Kč |
| 250 | 37,46044 Kč | 9 365,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,05438 Kč | 21 027,19 Kč |
| 1 000 | 40,04781 Kč | 40 047,81 Kč |
| 1 500 | 38,91909 Kč | 58 378,63 Kč |
| 2 500 | 37,54258 Kč | 93 856,45 Kč |
| 3 500 | 36,66281 Kč | 128 319,84 Kč |
| 5 000 | 35,75275 Kč | 178 763,75 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

