New Product
2368037-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2368037-1
2368037-1
2368037-1

2368037-1

DigiKey Part Number
17-2368037-1TR-ND - Tape & Reel (TR)
17-2368037-1CT-ND - Cut Tape (CT)
17-2368037-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2368037-1
Description
MALE OUTER CONTACT SUB-ASSEMBLY
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2368037-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,18000 Kč25,18 Kč
1021,32600 Kč213,26 Kč
2519,99040 Kč499,76 Kč
5019,03340 Kč951,67 Kč
10018,12200 Kč1 812,20 Kč
25016,98600 Kč4 246,50 Kč
50016,17458 Kč8 087,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70014,09459 Kč23 960,80 Kč
3 40013,42201 Kč45 634,83 Kč
5 10013,04373 Kč66 523,02 Kč
8 50012,58242 Kč106 950,57 Kč
11 90012,28752 Kč146 221,49 Kč
17 00012,06618 Kč205 125,06 Kč
Manufacturers Standard Package
Unit Price without VAT:25,18000 Kč
Unit Price with VAT:30,46780 Kč