New Product
Socket Contact Tin Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin Crimp Stamped
2368037-1
2368037-1

2368037-1

DigiKey Part Number
17-2368037-1TR-ND - Tape & Reel (TR)
17-2368037-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2368037-1
Description
MALE OUTER CONTACT SUB-ASSEMBLY
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2368037-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Stamped
Manufacturer
TE Connectivity AMP Connectors
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,24000 Kč25,24 Kč
1021,37700 Kč213,77 Kč
2520,03800 Kč500,95 Kč
5019,07860 Kč953,93 Kč
10018,16510 Kč1 816,51 Kč
25017,02644 Kč4 256,61 Kč
50016,21306 Kč8 106,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70015,31775 Kč26 040,17 Kč
3 40014,58689 Kč49 595,43 Kč
5 10014,17577 Kč72 296,43 Kč
8 50013,67439 Kč116 232,32 Kč
11 90013,35392 Kč158 911,65 Kč
Manufacturers Standard Package
Unit Price without VAT:25,24000 Kč
Unit Price with VAT:30,54040 Kč