
2367820-2 | |
|---|---|
DigiKey Part Number | 17-2367820-2-ND |
Manufacturer | |
Manufacturer Product Number | 2367820-2 |
Description | DYNAMIC D1000 SLIM TAB CONT M SI |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,12240 Kč | 178,06 Kč |
| 50 | 6,78240 Kč | 339,12 Kč |
| 100 | 6,45690 Kč | 645,69 Kč |
| 250 | 6,05248 Kč | 1 513,12 Kč |
| 500 | 5,76312 Kč | 2 881,56 Kč |
| 1 000 | 5,48762 Kč | 5 487,62 Kč |
| 2 500 | 5,14384 Kč | 12 859,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

