
2367820-1 | |
|---|---|
DigiKey Part Number | 17-2367820-1-ND |
Manufacturer | |
Manufacturer Product Number | 2367820-1 |
Description | DYNAMIC D1000 SLIM TAB CONT S SI |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 8,09680 Kč | 202,42 Kč |
| 50 | 7,70620 Kč | 385,31 Kč |
| 100 | 7,33670 Kč | 733,67 Kč |
| 250 | 6,87728 Kč | 1 719,32 Kč |
| 500 | 6,54844 Kč | 3 274,22 Kč |
| 1 000 | 6,23578 Kč | 6 235,78 Kč |
| 2 500 | 5,84509 Kč | 14 612,73 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

