
2367198-3 | |
|---|---|
DigiKey Part Number | 17-2367198-3-ND |
Manufacturer | |
Manufacturer Product Number | 2367198-3 |
Description | CONN RCPT HSG 3POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2367198-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Plastic, Halogen Free | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,99900 Kč | 49,99 Kč |
| 25 | 4,68240 Kč | 117,06 Kč |
| 50 | 4,45760 Kč | 222,88 Kč |
| 100 | 4,24310 Kč | 424,31 Kč |
| 250 | 3,97604 Kč | 994,01 Kč |
| 500 | 3,78606 Kč | 1 893,03 Kč |
| 1 600 | 3,48733 Kč | 5 579,73 Kč |
| 3 200 | 3,32076 Kč | 10 626,43 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |


