2367196-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2367196-6

DigiKey Part Number
17-2367196-6TR-ND - Tape & Reel (TR)
17-2367196-6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2367196-6
Description
1.0MM WTB RIGHT ANGLE TYPE WITH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2367196-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.087" (2.21mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Halogen Free
Features
Pick and Place, Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,76000 Kč24,76 Kč
1020,95200 Kč209,52 Kč
10017,81200 Kč1 781,20 Kč
50015,89744 Kč7 948,72 Kč
1 00015,13865 Kč15 138,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 10012,21154 Kč25 644,23 Kč
4 20011,84045 Kč49 729,89 Kč
Manufacturers Standard Package
Unit Price without VAT:24,76000 Kč
Unit Price with VAT:29,95960 Kč