
2362768-3 | |
|---|---|
DigiKey Part Number | 17-2362768-3-ND |
Manufacturer | |
Manufacturer Product Number | 2362768-3 |
Description | MATENET,PIGTAIL,1 GBPS UTP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | - | |
Color | Green, White | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,36400 Kč | 1 393,64 Kč |
| 25 | 130,62440 Kč | 3 265,61 Kč |
| 50 | 124,38800 Kč | 6 219,40 Kč |
| 100 | 118,44760 Kč | 11 844,76 Kč |
| 300 | 109,61587 Kč | 32 884,76 Kč |
| 500 | 105,73794 Kč | 52 868,97 Kč |
| 1 000 | 100,69570 Kč | 100 695,70 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |



