
2362767-1 | |
|---|---|
DigiKey Part Number | 17-2362767-1-ND |
Manufacturer | |
Manufacturer Product Number | 2362767-1 |
Description | MATENET,CABLE ASSY,1 GBPS UTP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 1 |
Series | Length 3.94' (1.20m) |
Packaging Box | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,12000 Kč | 310,12 Kč |
| 10 | 263,53000 Kč | 2 635,30 Kč |
| 25 | 247,02920 Kč | 6 175,73 Kč |
| 50 | 235,23340 Kč | 11 761,67 Kč |
| 200 | 213,32360 Kč | 42 664,72 Kč |
| 400 | 203,15030 Kč | 81 260,12 Kč |
| 600 | 197,42825 Kč | 118 456,95 Kč |
| 1 000 | 190,44867 Kč | 190 448,67 Kč |
| Unit Price without VAT: | 310,12000 Kč |
|---|---|
| Unit Price with VAT: | 375,24520 Kč |






