



2358986-1 | |
|---|---|
DigiKey Part Number | 17-2358986-1-ND |
Manufacturer | |
Manufacturer Product Number | 2358986-1 |
Description | SFP+ 1X1 CAGE ASSEMBLY, THERMAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2358986-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 827,95000 Kč | 827,95 Kč |
| 24 | 661,52458 Kč | 15 876,59 Kč |
| 48 | 629,96625 Kč | 30 238,38 Kč |
| 72 | 612,21417 Kč | 44 079,42 Kč |
| 120 | 590,56700 Kč | 70 868,04 Kč |
| 264 | 558,65258 Kč | 147 484,28 Kč |
| Unit Price without VAT: | 827,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 001,81950 Kč |

