Connector Cap (Cover) For RJ45 Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2355444-2

DigiKey Part Number
17-2355444-2-ND
Manufacturer
Manufacturer Product Number
2355444-2
Description
CONN RJ45 PROTECTION CAP PBT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For RJ45 Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
RJ45 Connectors
Features
Chain, IP67
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1387,62000 Kč387,62 Kč
10329,45900 Kč3 294,59 Kč
25308,82160 Kč7 720,54 Kč
50294,08120 Kč14 704,06 Kč
100280,05450 Kč28 005,45 Kč
250262,53380 Kč65 633,45 Kč
500250,01814 Kč125 009,07 Kč
Manufacturers Standard Package
Unit Price without VAT:387,62000 Kč
Unit Price with VAT:469,02020 Kč